
95577.6 | |
|---|---|
DigiKey Part Number | 2081-95577.6-ND |
Manufacturer | |
Manufacturer Product Number | 95577.6 |
Description | CABLE GLAND 12.95-15.5MM M20 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated M20x1.5 Silver |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pflitsch | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.510" (12.95mm) | |
Outside Cable Diameter (Max) | 0.610" (15.50mm) | |
Thread Size | M20x1.5 | |
Thread Length | 0.260" (6.60mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 0.790" (20.1mm) | |
Material | Brass, Nickel Plated | |
Includes | Sealing Ring, Strain Relief | |
Color | Silver | |
Ingress Protection | IP65 - Dust Tight, Water Resistant; NEMA 4X | |
Operating Temperature | -40°C ~ 300°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 15,22700 € | 152,27 € |
| Unit Price without VAT: | 15,22700 € |
|---|---|
| Unit Price with VAT: | 18,12013 € |

