
95573.6 | |
|---|---|
DigiKey Part Number | 2081-95573.6-ND |
Manufacturer | |
Manufacturer Product Number | 95573.6 |
Description | CABLE GLND 7.11-8.89MM M20 BRASS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated M20x1.5 Silver |
Category | Thread Length 0.260" (6.60mm) |
Manufacturer Pflitsch | Panel Hole Size 0.790" (20.1mm) |
Packaging Bag | Material Brass, Nickel Plated |
Part Status Active | Includes Sealing Ring, Strain Relief |
Type Cable Gland | Color Silver |
Outside Cable Diameter (Min) 0.280" (7.11mm) | Ingress Protection IP65 - Dust Tight, Water Resistant; NEMA 4X |
Outside Cable Diameter (Max) 0.350" (8.89mm) | Operating Temperature -40°C ~ 300°C |
Thread Size M20x1.5 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 8,71040 € | 435,52 € |
| Unit Price without VAT: | 8,71040 € |
|---|---|
| Unit Price with VAT: | 10,36538 € |

