
95570.0 | |
|---|---|
DigiKey Part Number | 2081-95570.0-ND |
Manufacturer | |
Manufacturer Product Number | 95570.0 |
Description | CABLE GLAND 4.57-6.6MM M16 |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA), Nylon M16x1.5 Beige |
Category | Thread Length 0.350" (8.89mm) |
Manufacturer Pflitsch | Panel Hole Size 0.630" (16.0mm) |
Packaging Bag | Material Polyamide (PA), Nylon |
Part Status Obsolete | Includes Strain Relief |
Type Cable Gland | Color Beige |
Outside Cable Diameter (Min) 0.180" (4.57mm) | Ingress Protection IP65 - Dust Tight, Water Resistant; NEMA 4X |
Outside Cable Diameter (Max) 0.260" (6.60mm) | Operating Temperature -20°C ~ 100°C |
Thread Size M16x1.5 | Base Product Number |

