
95542.6 | |
|---|---|
DigiKey Part Number | 2081-95542.6-ND |
Manufacturer | |
Manufacturer Product Number | 95542.6 |
Description | CABLE GLAND 6.6-9.4MM M16 BRASS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated M16x1.5 Silver |
Category | Thread Length 0.240" (6.10mm) |
Manufacturer Pflitsch | Panel Hole Size 0.630" (16.0mm) |
Packaging Bag | Material Brass, Nickel Plated |
Part Status Active | Includes Sealing Ring |
Type Cable Gland | Color Silver |
Outside Cable Diameter (Min) 0.260" (6.60mm) | Ingress Protection IP68 - Dust Tight, Waterproof; NEMA 4X |
Outside Cable Diameter (Max) 0.370" (9.40mm) | Operating Temperature -40°C ~ 300°C |
Thread Size M16x1.5 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 16,50180 € | 825,09 € |
| Unit Price without VAT: | 16,50180 € |
|---|---|
| Unit Price with VAT: | 19,63714 € |

