
95501.6 | |
|---|---|
DigiKey Part Number | 2081-95501.6-ND |
Manufacturer | |
Manufacturer Product Number | 95501.6 |
Description | CABLE GLAND 17.02-20.57MM M40 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated M40x1.5 Silver |
Category | Thread Length 0.310" (7.87mm) |
Manufacturer Pflitsch | Panel Hole Size 1.570" (39.9mm) |
Packaging Bag | Material Brass, Nickel Plated |
Part Status Active | Includes Sealing Ring |
Type Cable Gland | Color Silver |
Outside Cable Diameter (Min) 0.670" (17.02mm) | Ingress Protection IP68 - Dust Tight, Waterproof; NEMA 4X |
Outside Cable Diameter (Max) 0.810" (20.57mm) | Operating Temperature -40°C ~ 300°C |
Thread Size M40x1.5 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 37,49500 € | 374,95 € |
| Unit Price without VAT: | 37,49500 € |
|---|---|
| Unit Price with VAT: | 44,61905 € |

