
95463.6 | |
|---|---|
DigiKey Part Number | 2081-95463.6-ND |
Manufacturer | |
Manufacturer Product Number | 95463.6 |
Description | CABLE GLAND 11.43-15.5MM PG21 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated PG21 Silver |
Category | Thread Length 0.280" (7.11mm) |
Manufacturer Pflitsch | Panel Hole Size 1.120" (28.4mm) |
Packaging Bag | Material Brass, Nickel Plated |
Part Status Active | Includes Sealing Ring, Strain Relief |
Type Cable Gland | Color Silver |
Outside Cable Diameter (Min) 0.450" (11.43mm) | Ingress Protection IP68 - Dust Tight, Waterproof; NEMA 4X |
Outside Cable Diameter (Max) 0.610" (15.50mm) | Operating Temperature -40°C ~ 300°C |
Thread Size PG21 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 29,45100 € | 294,51 € |
| Unit Price without VAT: | 29,45100 € |
|---|---|
| Unit Price with VAT: | 35,04669 € |

