
Category | Panel Hole Size 1.570" (39.9mm) |
Manufacturer Pflitsch | Material Polyvinylidene Fluoride (PVDF) |
Packaging Bag | Includes Strain Relief |
Part Status Active | Color Opaque |
Type Cable Gland | Ingress Protection IP68 - Dust Tight, Waterproof; NEMA 4X |
Outside Cable Diameter (Min) 0.780" (19.81mm) | Operating Temperature -40°C ~ 150°C |
Outside Cable Diameter (Max) 0.940" (23.88mm) | Base Product Number |
Thread Size M40x1.5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 20,53900 € | 205,39 € |
| Unit Price without VAT: | 20,53900 € |
|---|---|
| Unit Price with VAT: | 24,44141 € |

