
95439.5 | |
|---|---|
DigiKey Part Number | 2081-95439.5-ND |
Manufacturer | |
Manufacturer Product Number | 95439.5 |
Description | CABLE GLAND 19.81-23.88MM M32 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyvinylidene Fluoride (PVDF) M32x1.5 Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pflitsch | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.780" (19.81mm) | |
Outside Cable Diameter (Max) | 0.940" (23.88mm) | |
Thread Size | M32x1.5 | |
Thread Length | - | |
Conduit Hub Size | - | |
Panel Hole Size | 1.260" (32.0mm) | |
Material | Polyvinylidene Fluoride (PVDF) | |
Includes | Strain Relief | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof; NEMA 4X | |
Operating Temperature | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 16,70700 € | 167,07 € |
| Unit Price without VAT: | 16,70700 € |
|---|---|
| Unit Price with VAT: | 19,88133 € |

