
95436.5 | |
|---|---|
DigiKey Part Number | 2081-95436.5-ND |
Manufacturer | |
Manufacturer Product Number | 95436.5 |
Description | CABLE GLND 12.95-15.5MM M32 PVDF |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyvinylidene Fluoride (PVDF) M32x1.5 Black |
Category | Panel Hole Size 1.260" (32.0mm) |
Manufacturer Pflitsch | Material Polyvinylidene Fluoride (PVDF) |
Packaging Bag | Includes Strain Relief |
Part Status Active | Color Black |
Type Cable Gland | Ingress Protection IP68 - Dust Tight, Waterproof; NEMA 4X |
Outside Cable Diameter (Min) 0.510" (12.95mm) | Operating Temperature -40°C ~ 150°C |
Outside Cable Diameter (Max) 0.610" (15.50mm) | Base Product Number |
Thread Size M32x1.5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 13,82800 € | 345,70 € |
| Unit Price without VAT: | 13,82800 € |
|---|---|
| Unit Price with VAT: | 16,45532 € |

