
Category | Panel Hole Size 0.980" (24.9mm) |
Manufacturer Pflitsch | Material Polyvinylidene Fluoride (PVDF) |
Packaging Bag | Includes Strain Relief |
Part Status Active | Color Black |
Type Cable Gland | Ingress Protection IP68 - Dust Tight, Waterproof; NEMA 4X |
Outside Cable Diameter (Min) 0.280" (7.11mm) | Operating Temperature -40°C ~ 150°C |
Outside Cable Diameter (Max) 0.410" (10.41mm) | Base Product Number |
Thread Size M25x1.5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 7,42520 € | 371,26 € |
| Unit Price without VAT: | 7,42520 € |
|---|---|
| Unit Price with VAT: | 8,83599 € |

