
95430.4 | |
|---|---|
DigiKey Part Number | 2081-95430.4-ND |
Manufacturer | |
Manufacturer Product Number | 95430.4 |
Description | CABLE GLAND 6.6-9.4MM M20 PVDF |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyvinylidene Fluoride (PVDF) M20x1.5 Opaque |
Category | Panel Hole Size 0.790" (20.1mm) |
Manufacturer Pflitsch | Material Polyvinylidene Fluoride (PVDF) |
Packaging Bag | Includes Strain Relief |
Part Status Active | Color Opaque |
Type Cable Gland | Ingress Protection IP68 - Dust Tight, Waterproof; NEMA 4X |
Outside Cable Diameter (Min) 0.260" (6.60mm) | Operating Temperature -40°C ~ 150°C |
Outside Cable Diameter (Max) 0.370" (9.40mm) | Base Product Number |
Thread Size M20x1.5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 6,11940 € | 305,97 € |
| Unit Price without VAT: | 6,11940 € |
|---|---|
| Unit Price with VAT: | 7,28209 € |

