
95425.5 | |
|---|---|
DigiKey Part Number | 2081-95425.5-ND |
Manufacturer | |
Manufacturer Product Number | 95425.5 |
Description | CABLE GLAND 6.1-8.38MM M16 PVDF |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyvinylidene Fluoride (PVDF) M16x1.5 Black |
Category | Panel Hole Size 0.630" (16.0mm) |
Manufacturer Pflitsch | Material Polyvinylidene Fluoride (PVDF) |
Packaging Bag | Includes Strain Relief |
Part Status Active | Color Black |
Type Cable Gland | Ingress Protection IP68 - Dust Tight, Waterproof; NEMA 4X |
Outside Cable Diameter (Min) 0.240" (6.10mm) | Operating Temperature -40°C ~ 150°C |
Outside Cable Diameter (Max) 0.330" (8.38mm) | Base Product Number |
Thread Size M16x1.5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 6,43260 € | 321,63 € |
| Unit Price without VAT: | 6,43260 € |
|---|---|
| Unit Price with VAT: | 7,65479 € |

