
Category | Panel Hole Size 0.470" (11.9mm) |
Manufacturer Pflitsch | Material Polyvinylidene Fluoride (PVDF) |
Packaging Bag | Includes Strain Relief |
Part Status Active | Color Opaque |
Type Cable Gland | Ingress Protection IP68 - Dust Tight, Waterproof; NEMA 4X |
Outside Cable Diameter (Min) 0.090" (2.29mm) | Operating Temperature -40°C ~ 150°C |
Outside Cable Diameter (Max) 0.160" (4.06mm) | Base Product Number |
Thread Size M12x1.5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 5,31140 € | 265,57 € |
| Unit Price without VAT: | 5,31140 € |
|---|---|
| Unit Price with VAT: | 6,32057 € |

