
95412.6 | |
|---|---|
DigiKey Part Number | 2081-95412.6-ND |
Manufacturer | |
Manufacturer Product Number | 95412.6 |
Description | CABLE GLAND 19.81-23.88MM M40 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated M40x1.5 Silver |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pflitsch | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.780" (19.81mm) | |
Outside Cable Diameter (Max) | 0.940" (23.88mm) | |
Thread Size | M40x1.5 | |
Thread Length | - | |
Conduit Hub Size | - | |
Panel Hole Size | 1.570" (39.9mm) | |
Material | Brass, Nickel Plated | |
Includes | Sealing Ring, Strain Relief | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof; NEMA 4X | |
Operating Temperature | -40°C ~ 300°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 21,80200 € | 218,02 € |
| Unit Price without VAT: | 21,80200 € |
|---|---|
| Unit Price with VAT: | 25,94438 € |

