
95407.6 | |
|---|---|
DigiKey Part Number | 2081-95407.6-ND |
Manufacturer | |
Manufacturer Product Number | 95407.6 |
Description | CABLE GLAND 12.95-15.5MM M32 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated M32x1.5 Silver |
Category | Panel Hole Size 1.260" (32.0mm) |
Manufacturer Pflitsch | Material Brass, Nickel Plated |
Packaging Bag | Includes Sealing Ring, Strain Relief |
Part Status Active | Color Silver |
Type Cable Gland | Ingress Protection IP68 - Dust Tight, Waterproof; NEMA 4X |
Outside Cable Diameter (Min) 0.510" (12.95mm) | Operating Temperature -40°C ~ 300°C |
Outside Cable Diameter (Max) 0.610" (15.50mm) | Base Product Number |
Thread Size M32x1.5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 18,48400 € | 184,84 € |
| Unit Price without VAT: | 18,48400 € |
|---|---|
| Unit Price with VAT: | 21,99596 € |

