
95395.6 | |
|---|---|
DigiKey Part Number | 2081-95395.6-ND |
Manufacturer | |
Manufacturer Product Number | 95395.6 |
Description | CABLE GLAND 6.1-8.38MM M16 BRASS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated M16x1.5 Silver |
Category | Panel Hole Size 0.630" (16.0mm) |
Manufacturer Pflitsch | Material Brass, Nickel Plated |
Packaging Bag | Includes Sealing Ring, Strain Relief |
Part Status Active | Color Silver |
Type Cable Gland | Ingress Protection IP68 - Dust Tight, Waterproof; NEMA 4X |
Outside Cable Diameter (Min) 0.240" (6.10mm) | Operating Temperature -40°C ~ 300°C |
Outside Cable Diameter (Max) 0.330" (8.38mm) | Base Product Number |
Thread Size M16x1.5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 5,58840 € | 279,42 € |
| Unit Price without VAT: | 5,58840 € |
|---|---|
| Unit Price with VAT: | 6,65020 € |

