
95390.6 | |
|---|---|
DigiKey Part Number | 2081-95390.6-ND |
Manufacturer | |
Manufacturer Product Number | 95390.6 |
Description | CABLE GLND 2.29-4.06MM M12 BRASS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated M12x1.5 Silver |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pflitsch | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.090" (2.29mm) | |
Outside Cable Diameter (Max) | 0.160" (4.06mm) | |
Thread Size | M12x1.5 | |
Thread Length | - | |
Conduit Hub Size | - | |
Panel Hole Size | 0.470" (11.9mm) | |
Material | Brass, Nickel Plated | |
Includes | Sealing Ring, Strain Relief | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof; NEMA 4X | |
Operating Temperature | -40°C ~ 300°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 4,51260 € | 225,63 € |
| Unit Price without VAT: | 4,51260 € |
|---|---|
| Unit Price with VAT: | 5,36999 € |

