
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pflitsch | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.910" (23.11mm) | |
Outside Cable Diameter (Max) | 1.060" (26.92mm) | |
Thread Size | M40x1.5 | |
Thread Length | - | |
Conduit Hub Size | - | |
Panel Hole Size | 1.570" (39.9mm) | |
Material | Polyvinylidene Fluoride (PVDF) | |
Includes | - | |
Color | Opaque | |
Ingress Protection | IP54 - Dust Protected, Water Resistant; NEMA 13 | |
Operating Temperature | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 18,69800 € | 186,98 € |
| Unit Price without VAT: | 18,69800 € |
|---|---|
| Unit Price with VAT: | 22,25062 € |

