
95374.5 | |
|---|---|
DigiKey Part Number | 2081-95374.5-ND |
Manufacturer | |
Manufacturer Product Number | 95374.5 |
Description | CABLE GLAND 20.07-23.88MM M40 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyvinylidene Fluoride (PVDF) M40x1.5 Black |
Category | Thread Size M40x1.5 |
Manufacturer Pflitsch | Panel Hole Size 1.570" (39.9mm) |
Packaging Bag | Material Polyvinylidene Fluoride (PVDF) |
Part Status Active | Color Black |
Type Cable Gland | Ingress Protection IP54 - Dust Protected, Water Resistant; NEMA 13 |
Outside Cable Diameter (Min) 0.790" (20.07mm) | Operating Temperature -40°C ~ 150°C |
Outside Cable Diameter (Max) 0.940" (23.88mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 20,53900 € | 205,39 € |
| Unit Price without VAT: | 20,53900 € |
|---|---|
| Unit Price with VAT: | 24,44141 € |

