
95373.4 | |
|---|---|
DigiKey Part Number | 2081-95373.4-ND |
Manufacturer | |
Manufacturer Product Number | 95373.4 |
Description | CABLE GLAND 16-20.07MM M40 PVDF |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyvinylidene Fluoride (PVDF) M40x1.5 Opaque |
Category | Thread Size M40x1.5 |
Manufacturer Pflitsch | Panel Hole Size 1.570" (39.9mm) |
Packaging Bag | Material Polyvinylidene Fluoride (PVDF) |
Part Status Active | Color Opaque |
Type Cable Gland | Ingress Protection IP54 - Dust Protected, Water Resistant; NEMA 13 |
Outside Cable Diameter (Min) 0.630" (16.00mm) | Operating Temperature -40°C ~ 150°C |
Outside Cable Diameter (Max) 0.790" (20.07mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 19,40800 € | 194,08 € |
| Unit Price without VAT: | 19,40800 € |
|---|---|
| Unit Price with VAT: | 23,09552 € |

