
95372.5 | |
|---|---|
DigiKey Part Number | 2081-95372.5-ND |
Manufacturer | |
Manufacturer Product Number | 95372.5 |
Description | CABLE GLAND 16-20.07MM M32 PVDF |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyvinylidene Fluoride (PVDF) M32x1.5 Black |
Category | Thread Size M32x1.5 |
Manufacturer Pflitsch | Panel Hole Size 1.260" (32.0mm) |
Packaging Bag | Material Polyvinylidene Fluoride (PVDF) |
Part Status Active | Color Black |
Type Cable Gland | Ingress Protection IP54 - Dust Protected, Water Resistant; NEMA 13 |
Outside Cable Diameter (Min) 0.630" (16.00mm) | Operating Temperature -40°C ~ 150°C |
Outside Cable Diameter (Max) 0.790" (20.07mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 13,41200 € | 335,30 € |
| Unit Price without VAT: | 13,41200 € |
|---|---|
| Unit Price with VAT: | 15,96028 € |

