
95368.5 | |
|---|---|
DigiKey Part Number | 2081-95368.5-ND |
Manufacturer | |
Manufacturer Product Number | 95368.5 |
Description | CABLE GLAND 11.94-14.99MM M25 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyvinylidene Fluoride (PVDF) M25x1.5 Black |
Category | Thread Size M25x1.5 |
Manufacturer Pflitsch | Panel Hole Size 0.980" (24.9mm) |
Packaging Bag | Material Polyvinylidene Fluoride (PVDF) |
Part Status Active | Color Black |
Type Cable Gland | Ingress Protection IP54 - Dust Protected, Water Resistant; NEMA 13 |
Outside Cable Diameter (Min) 0.470" (11.94mm) | Operating Temperature -40°C ~ 150°C |
Outside Cable Diameter (Max) 0.590" (14.99mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 9,03860 € | 451,93 € |
| Unit Price without VAT: | 9,03860 € |
|---|---|
| Unit Price with VAT: | 10,75593 € |

