
Category | Thread Size M25x1.5 |
Manufacturer Pflitsch | Panel Hole Size 0.980" (24.9mm) |
Packaging Bag | Material Polyvinylidene Fluoride (PVDF) |
Part Status Active | Color Opaque |
Type Cable Gland | Ingress Protection IP54 - Dust Protected, Water Resistant; NEMA 13 |
Outside Cable Diameter (Min) 0.310" (7.87mm) | Operating Temperature -40°C ~ 150°C |
Outside Cable Diameter (Max) 0.470" (11.94mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 8,57600 € | 428,80 € |
| Unit Price without VAT: | 8,57600 € |
|---|---|
| Unit Price with VAT: | 10,20544 € |

