
95366.4 | |
|---|---|
DigiKey Part Number | 2081-95366.4-ND |
Manufacturer | |
Manufacturer Product Number | 95366.4 |
Description | CABLE GLAND 6.1-9.91MM M25 PVDF |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyvinylidene Fluoride (PVDF) M25x1.5 Opaque |
Category | Thread Size M25x1.5 |
Manufacturer Pflitsch | Panel Hole Size 0.980" (24.9mm) |
Packaging Bag | Material Polyvinylidene Fluoride (PVDF) |
Part Status Active | Color Opaque |
Type Cable Gland | Ingress Protection IP54 - Dust Protected, Water Resistant; NEMA 13 |
Outside Cable Diameter (Min) 0.240" (6.10mm) | Operating Temperature -40°C ~ 150°C |
Outside Cable Diameter (Max) 0.390" (9.91mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 8,57600 € | 428,80 € |
| Unit Price without VAT: | 8,57600 € |
|---|---|
| Unit Price with VAT: | 10,20544 € |

