
Category | Thread Size M20x1.5 |
Manufacturer Pflitsch | Panel Hole Size 0.790" (20.1mm) |
Packaging Bag | Material Polyvinylidene Fluoride (PVDF) |
Part Status Active | Color Black |
Type Cable Gland | Ingress Protection IP54 - Dust Protected, Water Resistant; NEMA 13 |
Outside Cable Diameter (Min) 0.310" (7.87mm) | Operating Temperature -40°C ~ 150°C |
Outside Cable Diameter (Max) 0.470" (11.94mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 6,86920 € | 343,46 € |
| Unit Price without VAT: | 6,86920 € |
|---|---|
| Unit Price with VAT: | 8,17435 € |

