
95362.4 | |
|---|---|
DigiKey Part Number | 2081-95362.4-ND |
Manufacturer | |
Manufacturer Product Number | 95362.4 |
Description | CABLE GLAND 6.6-8.89MM M16 PVDF |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyvinylidene Fluoride (PVDF) M16x1.5 Opaque |
Category | Thread Size M16x1.5 |
Manufacturer Pflitsch | Panel Hole Size 0.630" (16.0mm) |
Packaging Bag | Material Polyvinylidene Fluoride (PVDF) |
Part Status Active | Color Opaque |
Type Cable Gland | Ingress Protection IP54 - Dust Protected, Water Resistant; NEMA 13 |
Outside Cable Diameter (Min) 0.260" (6.60mm) | Operating Temperature -40°C ~ 150°C |
Outside Cable Diameter (Max) 0.350" (8.89mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 6,32740 € | 316,37 € |
| Unit Price without VAT: | 6,32740 € |
|---|---|
| Unit Price with VAT: | 7,52961 € |

