
95322.6 | |
|---|---|
DigiKey Part Number | 2081-95322.6-ND |
Manufacturer | |
Manufacturer Product Number | 95322.6 |
Description | CABLE GLAND 32-36.07MM M50 BRASS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated M50x1.5 Silver |
Category | Panel Hole Size 1.969" (50.0mm) |
Manufacturer Pflitsch | Material Brass, Nickel Plated |
Packaging Bag | Includes Sealing Ring |
Part Status Active | Color Silver |
Type Cable Gland | Ingress Protection IP54 - Dust Protected, Water Resistant; NEMA 13 |
Outside Cable Diameter (Min) 1.260" (32.00mm) | Operating Temperature -40°C ~ 300°C |
Outside Cable Diameter (Max) 1.420" (36.07mm) | Base Product Number |
Thread Size M50x1.5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 40,65200 € | 203,26 € |
| Unit Price without VAT: | 40,65200 € |
|---|---|
| Unit Price with VAT: | 48,37588 € |

