
95314.6 | |
|---|---|
DigiKey Part Number | 2081-95314.6-ND |
Manufacturer | |
Manufacturer Product Number | 95314.6 |
Description | CABLE GLAND 11.94-14.99MM M32 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated M32x1.5 Silver |
Category | Panel Hole Size 1.260" (32.0mm) |
Manufacturer Pflitsch | Material Brass, Nickel Plated |
Packaging Bag | Includes Sealing Ring |
Part Status Active | Color Silver |
Type Cable Gland | Ingress Protection IP54 - Dust Protected, Water Resistant; NEMA 13 |
Outside Cable Diameter (Min) 0.470" (11.94mm) | Operating Temperature -40°C ~ 300°C |
Outside Cable Diameter (Max) 0.590" (14.99mm) | Base Product Number |
Thread Size M32x1.5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 11,66920 € | 291,73 € |
| Unit Price without VAT: | 11,66920 € |
|---|---|
| Unit Price with VAT: | 13,88635 € |

