
Category | Panel Hole Size 0.980" (24.9mm) |
Manufacturer Pflitsch | Material Brass, Nickel Plated |
Packaging Bag | Includes Sealing Ring |
Part Status Active | Color Silver |
Type Cable Gland | Ingress Protection IP54 - Dust Protected, Water Resistant; NEMA 13 |
Outside Cable Diameter (Min) 0.310" (7.87mm) | Operating Temperature -40°C ~ 300°C |
Outside Cable Diameter (Max) 0.470" (11.94mm) | Base Product Number |
Thread Size M25x1.5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 8,26580 € | 413,29 € |
| Unit Price without VAT: | 8,26580 € |
|---|---|
| Unit Price with VAT: | 9,83630 € |

