
95304.6 | |
|---|---|
DigiKey Part Number | 2081-95304.6-ND |
Manufacturer | |
Manufacturer Product Number | 95304.6 |
Description | CABLE GLAND 6.1-9.91MM M16 BRASS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated M16x1.5 Silver |
Category | Panel Hole Size 0.630" (16.0mm) |
Manufacturer Pflitsch | Material Brass, Nickel Plated |
Packaging Bag | Includes Sealing Ring |
Part Status Active | Color Silver |
Type Cable Gland | Ingress Protection IP54 - Dust Protected, Water Resistant; NEMA 13 |
Outside Cable Diameter (Min) 0.240" (6.10mm) | Operating Temperature -40°C ~ 300°C |
Outside Cable Diameter (Max) 0.390" (9.91mm) | Base Product Number |
Thread Size M16x1.5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 7,32820 € | 366,41 € |
| Unit Price without VAT: | 7,32820 € |
|---|---|
| Unit Price with VAT: | 8,72056 € |

