
95302.6 | |
|---|---|
DigiKey Part Number | 2081-95302.6-ND |
Manufacturer | |
Manufacturer Product Number | 95302.6 |
Description | CABLE GLAND 4.06-6.6MM M16 BRASS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated M16x1.5 Silver |
Category | Panel Hole Size 0.630" (16.0mm) |
Manufacturer Pflitsch | Material Brass, Nickel Plated |
Packaging Bag | Includes Sealing Ring |
Part Status Active | Color Silver |
Type Cable Gland | Ingress Protection IP54 - Dust Protected, Water Resistant; NEMA 13 |
Outside Cable Diameter (Min) 0.160" (4.06mm) | Operating Temperature -40°C ~ 300°C |
Outside Cable Diameter (Max) 0.260" (6.60mm) | Base Product Number |
Thread Size M16x1.5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 5,95440 € | 297,72 € |
| Unit Price without VAT: | 5,95440 € |
|---|---|
| Unit Price with VAT: | 7,08574 € |

