
95148.7 | |
|---|---|
DigiKey Part Number | 2081-95148.7-ND |
Manufacturer | |
Manufacturer Product Number | 95148.7 |
Description | CABLE GLAND 13.97-18.03MM M32 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Stainless Steel M32x1.5 Silver |
Category | Thread Length 0.280" (7.11mm) |
Manufacturer Pflitsch | Panel Hole Size 1.260" (32.0mm) |
Packaging Bag | Material Stainless Steel |
Part Status Active | Includes Sealing Ring |
Type Cable Gland | Color Silver |
Outside Cable Diameter (Min) 0.550" (13.97mm) | Ingress Protection IP68 - Dust Tight, Waterproof; NEMA 4X |
Outside Cable Diameter (Max) 0.710" (18.03mm) | Operating Temperature -60°C ~ 500°C |
Thread Size M32x1.5 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 75,93600 € | 1.898,40 € |
| Unit Price without VAT: | 75,93600 € |
|---|---|
| Unit Price with VAT: | 90,36384 € |

