
95135.7 | |
|---|---|
DigiKey Part Number | 2081-95135.7-ND |
Manufacturer | |
Manufacturer Product Number | 95135.7 |
Description | CABLE GLAND M20 S STEEL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Stainless Steel M20x1.5 Silver |
Category | Material Stainless Steel |
Manufacturer Pflitsch | Includes Sealing Ring |
Packaging Bag | Color Silver |
Part Status Active | Operating Temperature -60°C ~ 500°C |
Type Cable Gland | Base Product Number |
Thread Size M20x1.5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 29,72640 € | 1.486,32 € |
| Unit Price without VAT: | 29,72640 € |
|---|---|
| Unit Price with VAT: | 35,37442 € |

