
95133.7 | |
|---|---|
DigiKey Part Number | 2081-95133.7-ND |
Manufacturer | |
Manufacturer Product Number | 95133.7 |
Description | CABLE GLND 6.6-9.4MM M16 S STEEL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Stainless Steel M16x1.5 Silver |
Category | Thread Length 0.240" (6.10mm) |
Manufacturer Pflitsch | Panel Hole Size 0.630" (16.0mm) |
Packaging Bag | Material Stainless Steel |
Part Status Active | Includes Sealing Ring |
Type Cable Gland | Color Silver |
Outside Cable Diameter (Min) 0.260" (6.60mm) | Ingress Protection IP68 - Dust Tight, Waterproof; NEMA 4X |
Outside Cable Diameter (Max) 0.370" (9.40mm) | Operating Temperature -60°C ~ 500°C |
Thread Size M16x1.5 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 35,96960 € | 1.798,48 € |
| Unit Price without VAT: | 35,96960 € |
|---|---|
| Unit Price with VAT: | 42,80382 € |

