
95132.7 | |
|---|---|
DigiKey Part Number | 2081-95132.7-ND |
Manufacturer | |
Manufacturer Product Number | 95132.7 |
Description | CABLE GLAND M16 S STEEL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Stainless Steel M16x1.5 Silver |
Category | Thread Size M16x1.5 |
Manufacturer Pflitsch | Material Stainless Steel |
Packaging Bag | Color Silver |
Part Status Active | Operating Temperature -60°C ~ 500°C |
Type Cable Gland | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 32,96840 € | 1.648,42 € |
| Unit Price without VAT: | 32,96840 € |
|---|---|
| Unit Price with VAT: | 39,23240 € |

