
95089.7 | |
|---|---|
DigiKey Part Number | 2081-95089.7-ND |
Manufacturer | |
Manufacturer Product Number | 95089.7 |
Description | CABLE GLAND M63 S STEEL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Stainless Steel M63x1.5 Silver |
Category | Material Stainless Steel |
Manufacturer Pflitsch | Includes Sealing Ring |
Packaging Bag | Color Silver |
Part Status Active | Ingress Protection IP68 - Dust Tight, Waterproof; NEMA 4X |
Type Cable Gland | Operating Temperature -60°C ~ 500°C |
Thread Size M63x1.5 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 217,03200 € | 1.085,16 € |
| Unit Price without VAT: | 217,03200 € |
|---|---|
| Unit Price with VAT: | 258,26808 € |

