
95086.7 | |
|---|---|
DigiKey Part Number | 2081-95086.7-ND |
Manufacturer | |
Manufacturer Product Number | 95086.7 |
Description | CABLE GLAND 28.96-34.04MM M50 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Stainless Steel M50x1.5 Silver |
Category | Thread Length 0.590" (14.99mm) |
Manufacturer Pflitsch | Panel Hole Size 1.969" (50.0mm) |
Packaging Bag | Material Stainless Steel |
Part Status Active | Includes Sealing Ring |
Type Cable Gland | Color Silver |
Outside Cable Diameter (Min) 1.140" (28.96mm) | Ingress Protection IP68 - Dust Tight, Waterproof; NEMA 4X |
Outside Cable Diameter (Max) 1.340" (34.04mm) | Operating Temperature -60°C ~ 500°C |
Thread Size M50x1.5 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 97,28800 € | 486,44 € |
| Unit Price without VAT: | 97,28800 € |
|---|---|
| Unit Price with VAT: | 115,77272 € |

