
95061.7 | |
|---|---|
DigiKey Part Number | 2081-95061.7-ND |
Manufacturer | |
Manufacturer Product Number | 95061.7 |
Description | CABLE GLAND 4.06-6.6MM M16 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Stainless Steel M16x1.5 Silver |
Category | Thread Length 0.240" (6.10mm) |
Manufacturer Pflitsch | Panel Hole Size 0.630" (16.0mm) |
Packaging Bag | Material Stainless Steel |
Part Status Active | Includes Sealing Ring |
Type Cable Gland | Color Silver |
Outside Cable Diameter (Min) 0.160" (4.06mm) | Ingress Protection IP68 - Dust Tight, Waterproof; NEMA 4X |
Outside Cable Diameter (Max) 0.260" (6.60mm) | Operating Temperature -60°C ~ 500°C |
Thread Size M16x1.5 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 34,87880 € | 1.743,94 € |
| Unit Price without VAT: | 34,87880 € |
|---|---|
| Unit Price with VAT: | 41,50577 € |

