
95049.6 | |
|---|---|
DigiKey Part Number | 2081-95049.6-ND |
Manufacturer | |
Manufacturer Product Number | 95049.6 |
Description | CABLE GLAND 20.07-24.89MM M40 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated M40x1.5 Silver |
Category | Thread Length 1.960" (49.78mm) |
Manufacturer Pflitsch | Panel Hole Size 1.570" (39.9mm) |
Packaging Bag | Material Brass, Nickel Plated |
Part Status Active | Includes Sealing Ring |
Type Cable Gland | Color Silver |
Outside Cable Diameter (Min) 0.790" (20.07mm) | Ingress Protection IP68 - Dust Tight, Waterproof; NEMA 4X |
Outside Cable Diameter (Max) 0.980" (24.89mm) | Operating Temperature -40°C ~ 300°C |
Thread Size M40x1.5 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 55,99600 € | 279,98 € |
| Unit Price without VAT: | 55,99600 € |
|---|---|
| Unit Price with VAT: | 66,63524 € |

