
95038.6 | |
|---|---|
DigiKey Part Number | 2081-95038.6-ND |
Manufacturer | |
Manufacturer Product Number | 95038.6 |
Description | CABLE GLAND 7.11-10.41MM M25 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated M25x1.5 Silver |
Category | Thread Length 1.960" (49.78mm) |
Manufacturer Pflitsch | Panel Hole Size 0.980" (24.9mm) |
Packaging Bag | Material Brass, Nickel Plated |
Part Status Active | Includes Sealing Ring |
Type Cable Gland | Color Silver |
Outside Cable Diameter (Min) 0.280" (7.11mm) | Ingress Protection IP68 - Dust Tight, Waterproof; NEMA 4X |
Outside Cable Diameter (Max) 0.410" (10.41mm) | Operating Temperature -40°C ~ 300°C |
Thread Size M25x1.5 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 25,93600 € | 259,36 € |
| Unit Price without VAT: | 25,93600 € |
|---|---|
| Unit Price with VAT: | 30,86384 € |

