
6029.29 | |
|---|---|
DigiKey Part Number | 2081-6029.29-ND |
Manufacturer | |
Manufacturer Product Number | 6029.29 |
Description | CABLE GLAND PG29 BRASS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated PG29 Silver |
Category | Thread Length 0.315" (8.00mm) |
Manufacturer Pflitsch | Material Brass, Nickel Plated |
Packaging Bag | Includes Sealing Ring |
Part Status Active | Color Silver |
Type Cable Gland | Ingress Protection IP68 - Dust Tight, Waterproof |
Thread Size PG29 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 9,61700 € | 96,17 € |
| Unit Price without VAT: | 9,61700 € |
|---|---|
| Unit Price with VAT: | 11,44423 € |

