
Category | Thread Length 0.256" (6.50mm) |
Manufacturer Pflitsch | Material Brass, Nickel Plated |
Packaging Bag | Includes Sealing Ring |
Part Status Active | Color Silver |
Type Cable Gland | Ingress Protection IP68 - Dust Tight, Waterproof |
Thread Size PG16 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 5,01540 € | 250,77 € |
| Unit Price without VAT: | 5,01540 € |
|---|---|
| Unit Price with VAT: | 5,96833 € |

