
26964.6 | |
|---|---|
DigiKey Part Number | 2081-26964.6-ND |
Manufacturer | |
Manufacturer Product Number | 26964.6 |
Description | CABLE GLAND 13.97-18.03MM M32 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated M32x1.5 Silver |
Category | Thread Length 1.960" (49.78mm) |
Manufacturer Pflitsch | Panel Hole Size 1.260" (32.0mm) |
Packaging Bag | Material Brass, Nickel Plated |
Part Status Active | Includes Sealing Ring |
Type Cable Gland | Color Silver |
Outside Cable Diameter (Min) 0.550" (13.97mm) | Ingress Protection IP68 - Dust Tight, Waterproof; NEMA 4X |
Outside Cable Diameter (Max) 0.710" (18.03mm) | Operating Temperature -40°C ~ 300°C |
Thread Size M32x1.5 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 37,83800 € | 189,19 € |
| Unit Price without VAT: | 37,83800 € |
|---|---|
| Unit Price with VAT: | 45,02722 € |

