
26829.6 | |
|---|---|
DigiKey Part Number | 2081-26829.6-ND |
Manufacturer | |
Manufacturer Product Number | 26829.6 |
Description | CABLE GLAND 74.93-84.84MM M90 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated M90x2 Silver |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pflitsch | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 2.950" (74.93mm) | |
Outside Cable Diameter (Max) | 3.340" (84.84mm) | |
Thread Size | M90x2 | |
Thread Length | 0.790" (20.07mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 3.540" (89.9mm) | |
Material | Brass, Nickel Plated | |
Includes | Sealing Ring | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof; NEMA 4X | |
Operating Temperature | -40°C ~ 300°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 463,96000 € | 463,96 € |
| Unit Price without VAT: | 463,96000 € |
|---|---|
| Unit Price with VAT: | 552,11240 € |

