
25406.6/15 | |
|---|---|
DigiKey Part Number | 2081-25406.6/15-ND |
Manufacturer | |
Manufacturer Product Number | 25406.6/15 |
Description | CABLE GLND 5.08-7.87MM M20 BRASS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated M20x1.5 Silver |
Category | Thread Length 0.590" (14.99mm) |
Manufacturer Pflitsch | Panel Hole Size 0.790" (20.1mm) |
Packaging Bag | Material Brass, Nickel Plated |
Part Status Active | Includes Sealing Ring |
Type Cable Gland | Color Silver |
Outside Cable Diameter (Min) 0.200" (5.08mm) | Ingress Protection IP68 - Dust Tight, Waterproof; NEMA 4X |
Outside Cable Diameter (Max) 0.310" (7.87mm) | Operating Temperature -40°C ~ 300°C |
Thread Size M20x1.5 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 6,43180 € | 321,59 € |
| Unit Price without VAT: | 6,43180 € |
|---|---|
| Unit Price with VAT: | 7,65384 € |

