
25401.6/15 | |
|---|---|
DigiKey Part Number | 2081-25401.6/15-ND |
Manufacturer | |
Manufacturer Product Number | 25401.6/15 |
Description | CABLE GLAND 4.06-6.6MM M12 BRASS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated M12x1.5 Silver |
Category | Thread Length 0.590" (14.99mm) |
Manufacturer Pflitsch | Panel Hole Size 0.470" (11.9mm) |
Packaging Bag | Material Brass, Nickel Plated |
Part Status Active | Includes Sealing Ring |
Type Cable Gland | Color Silver |
Outside Cable Diameter (Min) 0.160" (4.06mm) | Ingress Protection IP68 - Dust Tight, Waterproof; NEMA 4X |
Outside Cable Diameter (Max) 0.260" (6.60mm) | Operating Temperature -40°C ~ 300°C |
Thread Size M12x1.5 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 4,72740 € | 236,37 € |
| Unit Price without VAT: | 4,72740 € |
|---|---|
| Unit Price with VAT: | 5,62561 € |

