
25003.0 | |
|---|---|
DigiKey Part Number | 2081-25003.0-ND |
Manufacturer | |
Manufacturer Product Number | 25003.0 |
Description | CABLE GLAND 6.6-9.4MM M16 |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA), Nylon M16x1.5 Beige |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pflitsch | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.260" (6.60mm) | |
Outside Cable Diameter (Max) | 0.370" (9.40mm) | |
Thread Size | M16x1.5 | |
Thread Length | 0.350" (8.89mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 0.630" (16.0mm) | |
Material | Polyamide (PA), Nylon | |
Includes | - | |
Color | Beige | |
Ingress Protection | IP68 - Dust Tight, Waterproof; NEMA 4X | |
Operating Temperature | -20°C ~ 100°C | |
Base Product Number |

