
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pflitsch | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Sealing Plug | |
For Use With/Related Products | Cable Glands | |
Material | Polyvinylidene Fluoride (PVDF) | |
Features | Diameter - 0.35" (9.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,35050 € | 135,05 € |
| Unit Price without VAT: | 1,35050 € |
|---|---|
| Unit Price with VAT: | 1,60710 € |

