Category | Thread Length 0.870" (22.10mm) |
Manufacturer Pflitsch | Panel Hole Size 1.900" (48.3mm) |
Series | Material Brass, Nickel Plated |
Packaging Bag | Includes Sealing Ring |
Part Status Active | Color Silver |
Type Cable Gland | Ingress Protection IP68 - Dust Tight, Waterproof; NEMA 4X |
Outside Cable Diameter (Min) 1.260" (32.00mm) | Operating Temperature -40°C ~ 300°C |
Outside Cable Diameter (Max) 1.420" (36.07mm) | Base Product Number |
Thread Size 1 1/2" NPT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 61,85200 € | 309,26 € |
| Unit Price without VAT: | 61,85200 € |
|---|---|
| Unit Price with VAT: | 73,60388 € |