
21811.6 | |
|---|---|
DigiKey Part Number | 2081-21811.6-ND |
Manufacturer | |
Manufacturer Product Number | 21811.6 |
Description | CABLE GLAND 23.88-27.94MM 1 1/2" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated 1 1/2" NPT Silver |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pflitsch | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.940" (23.88mm) | |
Outside Cable Diameter (Max) | 1.100" (27.94mm) | |
Thread Size | 1 1/2" NPT | |
Thread Length | 0.870" (22.10mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 1.900" (48.3mm) | |
Material | Brass, Nickel Plated | |
Includes | Sealing Ring | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof; NEMA 4X | |
Operating Temperature | -40°C ~ 300°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 60,34600 € | 301,73 € |
| Unit Price without VAT: | 60,34600 € |
|---|---|
| Unit Price with VAT: | 71,81174 € |

